PRT2S-M3

Pan-Ty® releasable tie, standard cross section, 7.4 (188mm) length, nylon 6.6, orange.

Keep your cables organized with our Pan-Ty® releasable tie in vibrant orange. Made from durable weather-resistant nylon 6.6, this tie is perfect for plenum environments. With a standard cross-section and a length of 7.4 inches, it can securely hold bundles with a maximum diameter of 1.88 inches. Featuring a tensile strength of 50 lbs, it ensures reliable fastening. Operating temperatures ranging from -60°C to 85°C make it suitable for various conditions. RoHS compliant, this tie is a sustainable choice for all your wire and cable management needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT2S-M3
Color:Orange
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.19 in, 4.8 mm
Overall Length:188 mm, 7.4 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:1.88 in, 48 mm
Tensile Strength:222 N, 50 lb
Product:Releasable Cable & Wire Ties
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPRT2S-M3
Standard Package Height:99.06 mm
Material:Weather Resistant Nylon 6.6
Country of Origin:SG
Overall Length:188 mm / 7.4 in
Carton Weight:30.000 lbs
Max. Operating Temperature:85 °C / 185 °F
Min. Operating Temperature:-60 °C / -76 °F
Package Quantity:1000
Standard Package Length:349.25 mm / 13.75 in
Carton Qty:10000
Standard Carton Width:11.35 in / 288.29 mm
Package Weight:3.000 lbs
Color:Orange
Width:0.19 in / 4.8 mm
Standard Package Width:308.61 mm / 12.15 in
Standard Carton Length:23.05 in / 349.25 mm
Package Volume:0.216 cu ft
Standards Met:CE, RoHS Compliant, UL 62275 Compliant (Type 2S, 21S), UL Listed (File #E56854), UL Recognized (File #E56854)
For Use With:Cables
Resistance Properties:UV Resistant-Weather Resistant
Maximum Installation Temperature F:32 (°F)
Sub Brand:Pan-Ty®
Buy American Compliant:Y
ECCN Commodity Code:EAR99
Standard Carton Volume Ft3:0.2164 Ft3
ARRA Compliant:Y
Min Order Qty:1,000
UOM EA PK:PK
Min Order UOM:Piece
Std Carton Length MM:349.25 MM
GTIN Package:00074983569229
UPC:07498356922
Country of Origin 2Digit:SG
NLD HS Code:3926909790000000000000
Std Carton Width MM:288.29 MM
Std Carton Length In:23.05 In
Lead Content Indicator:N
REACH Status:False
Std Carton Height MM:392.43 MM
Standard Package Weight Pounds:3.0000
Std Package Width MM:308.61 MM
USA HS Code:3926909990000000000000
Restricted Use of Hazardous Substances:N
RoHS Compliant:Compliant
Std Carton Width In:11.35 In
Std Pkg UOM:Piece
GTIN Carton:50074983569224
Mercury Content Indicator:No
Std Package Height MM:99.06 MM
Std Package Length MM:349.25 MM
Std Carton Height In:15.45 In
Std Package Width In:12.15 In
Std Package Height In:3.9 In
USA HS Code 10digit:3926909990
Std Ctn Qty:10000
Standard Package Volume Ft3:0.2164 Ft3
Standard Carton Weight Pounds:30.0000
Std Package Length In:13.75 In
Std Pkg Qty:1000
EAN:00074983569229
California Pro65 Cancer:No
Hazardous Material Flag:N

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download