P18-4R-M

Ring Terminal, 22 – 16 AWG, #4 stud size, non-insulated, bulk package.

Enhance your electrical connections with our premium Ring Terminal. Designed for optimal performance, this terminal is suitable for 22 to 16 AWG wires and boasts a #4 stud size for secure attachment. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity. With a maximum operating temperature of 150°C and a voltage rating of 2000V, it guarantees safe and efficient operation. The non-insulated design and brazed seam barrel provide added durability, making it perfect for a wide range of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P18-4R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:.25 in, 6.4 mm
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.25 in, 6.4 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP18-4R-M
Supplier Product:Ring Terminals
Tongue Thickness mm:0.8 (mm)
Tongue Width mm:6.4 (mm)
Insulation Diameter mm:3.6 (mm)
Overall Width In:0.25 (In.)
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Tongue Thickness In:0.03 (In.)
Overall Length In:0.62 (In.)
Minimum Copper Conductor Size AWG STR:#22 AWG
Tongue Width In:0.25 (In.)
Wire Strip Length In:0.28 (In.)
Insulation Diameter In:0.14 (In.)
Minimum Copper Conductor Size AWG SOL:#22 AWG
Inside Diameter mm:1.8 (mm)
Maximum Metric Conductor Size mm:1 (mm²)
Maximum Copper Conductor Size AWG STR:#16 AWG
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Wire Strip Length mm:7.1 (mm)
Sub Brand:Pan-Term
Color Code:Silver
Flammability Rating:UL 587-H
Minimum Wire Insulation Diameter In:0.12 (In.)
Inside Diameter In:0.07 (In.)
Finish Coating:Tin-Plated
Maximum Copper Conductor Size AWG SOL:#16 AWG
Overall Length mm:15.7 (mm)
Overall Width mm:6.4 (mm)
Minimum Wire Insulation Diameter mm:3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: