PRT6EH-Q0

Pan-Ty® releasable lashing tie, extra-heavy cross section, 22.2 (564mm) length, weather resistant nylon 6.6, black, standard package.

Secure your cables with ease using our Pan-Ty® releasable lashing tie, featuring an extra-heavy cross-section for added durability. With a lengthy 22.2-inch size, it's perfect for managing large bundles. Crafted from weather-resistant nylon 6.6 in sleek black, this tie is suitable for both indoor and outdoor use. Operating efficiently in temperatures ranging from -60°C to 85°C, it offers reliable performance in various conditions. The RoHS-compliant design ensures environmental responsibility. With a maximum tensile strength of 1112 N, it can confidently hold up to 250 lbs, providing robust cable management solutions. Upgrade your wire organization with this essential product.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PRT6EH-Q0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:12.7 mm, .5 in
Overall Length:22.2 in, 564 mm
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:152.4 mm, 6 in
Tensile Strength:1112 N, 250 lb
Product:Releasable Cable & Wire Ties
Environment Application:Indoor/Outdoor
Minimum Bundle Diameter:12.7 mm, .5 in
SKU:PANPRT6EH-Q0
Material:Weather Resistant Nylon 6.6
Standard Package Height:73.66 mm
Package Quantity:25
Standard Carton Width:10.45 in / 265.43 mm
Width:12.7 mm / 0.5 in
Min. Operating Temperature:-60 °C / -76 °F
Overall Length:564 mm / 22.2 in
Country of Origin:CR / SG
Standard Package Width:176.53 mm / 6.95 in
Standard Package Length:666.75 mm / 26.25 in
Max. Operating Temperature:85 °C / 185 °F
Standard Carton Length:23.3 in / 666.75 mm
Color:Black
Carton Qty:250
Carton Weight:10.500 lbs
Package Weight:1.050 lbs
Package Volume:0.117 cu ft
Country of Origin 2Digit:SG,CR
USA HS Code 10digit:3926909990
Standard Package Volume Ft3:0.1174 Ft3
USA HS Code:3926909990000000000000
Std Package Length In:26.25 In
Std Package Width MM:176.53 MM
Std Package Width In:6.95 In
Std Carton Length MM:666.75 MM
Hazardous Material Flag:N
Std Carton Width In:10.45 In
Std Package Height In:2.9 In
Std Carton Height In:8.4 In
Mercury Content Indicator:No
REACH Status:False
ECCN Commodity Code:EAR99
Std Carton Width MM:265.43 MM
UPC:07498354209
EAN:00074983542093
Std Package Height MM:73.66 MM
Std Ctn Qty:250
ARRA Compliant:Y
Min Order UOM:Piece
Std Pkg Qty:25
GTIN Package:00074983542093
RoHS Compliant:Compliant
Min Order Qty:25
Buy American Compliant:Y
Standard Carton Volume Ft3:0.1174 Ft3
Std Carton Height MM:213.36 MM
Std Package Length MM:666.75 MM
Std Carton Length In:23.3 In
Standard Carton Weight Pounds:10.5000
Standard Package Weight Pounds:1.0500
GTIN Carton:50074983542098
Lead Content Indicator:N
Std Pkg UOM:Piece
California Pro65 Cancer:No
NLD HS Code:3926909790000000000000
UOM EA PK:PK
Restricted Use of Hazardous Substances:N
Maximum Installation Temperature C:0 (°C)
Minimum Installation Temperature C:-20 (°C)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized (File #E56854), CSA Certified, RoHS and CE Compliant
Sub Brand:Pan-Ty®
For Use With:MCEH Mounting Clip
Minimum Installation Temperature F:-4 (°F)
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV Resistant-Weather Resistant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: