ABM1M-A-M
The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor environments, and comes in packages of 1000.
Easily secure cables with our 4-way adhesive backed cable tie mount in white. Measuring 0.50" long x 0.50" wide, this mount is crafted from durable nylon 6.6 for enhanced strength and wear resistance. Perfect for indoor use, it efficiently organizes cables with miniature cross section ties. Each pack contains 1000 mounts, making it ideal for larger projects. With a maximum operating temperature of 120.2°F and a minimum of -20.2°F, it ensures reliable performance in various environments. Trust this reliable accessory for efficient wire management.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | ABM1M-A-M |
Color: | White |
SKU: | PANABM1M-A-M |
Maximum Compatible Panel Thickness mm: | 1 (mm) |
Environment: | Indoor |
Static Load Capacity lb: | 0.13 (lb) |
Application: | Used with Miniature, Intermediate, and Standard Cables Ties |
Standards Met: | CE Compliant, UL Recognized, RoHS Compliant |
Maximum Compatible Panel Thickness In: | 0.04 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |