PSCC-5Y

Heilind Number:PANPSCC-5Y
Manufacturer:Panduit
Manufacturer Number:PSCC-5Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

White write-on, self-laminating vinyl label, 1.00 x 5.00.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSCC-5Y
Color:White
Maximum Operating Temperature:121 °C, 250 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Vinyl
Maximum Cable Diameter:1.27 in, 32.3 mm
Minimum Cable Diameter:.32 in, 8.1 mm
Product:Wire Label Cards
Legend:Write-On
Marker Width:1 in, 25.4 mm
Marker Length:5 in, 127 mm
Markers Per Card:3
Marker Write On Height:1 in, 25.4 mm
SKU:PANPSCC-5Y

Detailed Description

Enhance cable organization with our White Write-On Self-Laminating Vinyl Labels, measuring 1.00 x 5.00 inches. Designed for durability, they can withstand temperatures ranging from -40°C to 121°C (-40°F to 250°F). Crafted from high-quality vinyl, these labels accommodate cables with diameters ranging from 0.32 to 1.27 inches (8.1 to 32.3 mm). Each card includes three markers, featuring a spacious 1-inch write-on area for clear identification. Compliant with RoHS standards, these labels are an essential tool for efficient wire and cable management.