PSCGRY-L
Copper parallel splice, gray.
Enhance your electrical connections with our Copper Parallel Splice in a sleek gray finish. Designed for seamless integration, this compression connector ensures optimal performance and reliability in various applications. Crafted with high-quality materials, it guarantees a secure and durable splice every time. Compliant with RoHS standards, you can trust in its eco-friendly design. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PSCGRY-L |
Product: | Splices |
Product Type: | Compression Connectors - Splices |
SKU: | PANPSCGRY-L |
Overall Length mm: | 12.7 (mm) |
Copper Conductor Size kcmil: | 380 (kcmil) |
Overall Length In: | 0.5 (In.) |
Color Code: | Gray |
Sub Brand: | Pan-Lug |
Wire Strip Length mm: | 11.1 (mm) |
Wire Strip Length In: | 0.43 (In.) |
Panduit Die Index Number: | P29 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |