SST1M-M0

Sta-Strap® cable tie, releasable, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black, bulk package.

Keep cables organized with our Sta-Strap® cable tie, designed for easy release and reusability. This miniature cross section tie measures 4.0 inches in length and is crafted from durable weather-resistant nylon 6.6 in sleek black. Perfect for outdoor use, it can withstand temperatures ranging from -60°C to 85°C. With a maximum bundle diameter of .78 inches and a minimum of .06 inches, it offers versatility for various applications. Featuring a strong tensile strength of 18 lbs, it securely holds cables in place. Suitable for bulk packaging, this cable tie is essential for efficient wire and cable management. Rest assured, it is also RoHS compliant, meeting international standards for environmental protection. Elevate your organization game with our reliable and convenient releasable cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST1M-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.1 in, 2.4 mm
Overall Length:102 mm, 4 in
Material:Weather Resistant Nylon 6.6
Maximum Bundle Diameter:19.8 mm, .78 in
Tensile Strength:18 lb, 80 N
Product:Releasable Cable & Wire Ties
Environment Application:Outdoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST1M-M0
Standard Package Height:1.95 in / 49.53 mm
Carton Weight:30.000 lbs
Country of Origin:SG
Material:Weather Resistant Nylon 6.6
Min. Operating Temperature:-76 °F / -60 °C
Standard Package Width:5.5 in / 139.7 mm
Carton Qty:50000
Width:2.4 mm / 0.1 in
Color:Black
Standard Package Length:204.47 mm / 8.05 in
Package Volume:0.043 cu ft
Package Quantity:1000
Package Weight:0.600 lbs
Standard Carton Width:10.85 in / 275.59 mm
Max. Operating Temperature:185 °F / 85 °C
Standard Carton Length:23.15 in / 204.47 mm
Overall Length:4 in / 102 mm
Sub Brand:Pan-Ty®
Maximum Installation Temperature F:32 (°F)
Resistance Properties:UV Resistant
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
For Use With:Cables
Maximum Installation Temperature C:0 (°C)
NLD HS Code:3926909790000000000000
Std Package Width In:5.5 In
Std Carton Height In:12.55 In
Buy American Compliant:Y
RoHS Compliant:Compliant
UOM EA PK:PK
Country of Origin 2Digit:SG
Std Package Height In:1.95 In
UPC:07498350006
GTIN Package:00074983500062
Std Carton Width In:10.85 In
Std Package Height MM:49.53 MM
USA HS Code:3926909990000000000000
Min Order Qty:1,000
Lead Content Indicator:N
Std Carton Width MM:275.59 MM
Std Pkg UOM:Piece
USA HS Code 10digit:3926909990
REACH Status:False
Std Package Width MM:139.7 MM
Std Pkg Qty:1000
Mercury Content Indicator:No
Hazardous Material Flag:N
Standard Carton Weight Pounds:30.0000
ECCN Commodity Code:EAR99
ARRA Compliant:Y
GTIN Carton:50074983500067
Std Carton Length MM:204.47 MM
Std Carton Height MM:318.77 MM
California Pro65 Cancer:No
Std Package Length In:8.05 In
Restricted Use of Hazardous Substances:N
EAN:00074983500062
Min Order UOM:Piece
Standard Carton Volume Ft3:0.0433 Ft3
Std Carton Length In:23.15 In
Std Ctn Qty:50000
Standard Package Volume Ft3:0.0433 Ft3
Standard Package Weight Pounds:0.6000
Std Package Length MM:204.47 MM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/01/2023PAN-OBS-20230629-1 - End of life with suggested replacements. LTB 12/1/23Download