PSL-1008

Heilind Number:PANPSL-1008
Manufacturer:Panduit
Manufacturer Number:PSL-1008
Datasheet:Product Catalog
ECAD Model:
3D Model

Description:

Lockout Tagout, Cinch cable.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-1008
Color:Red, Black1
Overall Width:1.25 in, 31.7 mm
Overall Length:107.9 mm, 4.25 in
Material:Polycarbonate
Product:Lockout Tagout Devices
Product Type:Cinch Cable Lockout
Environment Application:Outdoor
Legend:BLANK
SKU:PANPSL-1008

Detailed Description

Secure your equipment with ease using our Lockout Tagout Cinch Cable. Designed for outdoor use, this durable and reliable device ensures that your machinery stays safely locked down. The cinch cable features a red and black design, with a 1.25-inch width and 4.25-inch length, making it suitable for a variety of applications. Crafted from high-quality polycarbonate, it offers robust protection against tampering. With a blank legend, you can customize it to suit your specific needs. Trust in our Lockout Tagout Cinch Cable for effective equipment lockout in any environment.