PSL-CB

Universal circuit breaker lockout.

Secure and safeguard your workspace with our Universal Circuit Breaker Lockout. Designed for maximum safety, this red lockout device is essential for preventing unauthorized access to circuit breakers, ensuring the protection of personnel and equipment. Crafted from durable nylon, it offers reliable performance even in harsh environments. With an overall width of 0.75 inches and a length of 2.05 inches, it is compatible with a wide range of circuit breakers. Easy to install and remove, it provides a simple yet effective solution for lockout tagout procedures. Stay compliant with regulations and prioritize safety with this essential lockout device.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSL-CB
Color:Red
Overall Width:.75 in, 19 mm
Overall Length:52.1 mm, 2.05 in
Material:Nylon
Product:Lockout Tagout Devices
Product Type:Circuit Breaker Lockout
Environment Application:Harsh Environment
SKU:PANPSL-CB
Application:Quickly locks out circuit breakers (such as 120/277V breakers); ideal for industrial and harsh applications

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: