PSL-CL110
120 Volt AC Cord Lockout Device, Red.
Ensure optimal safety in your workspace with our Cord Lockout device, a vital component of our Lockout Tagout product line. Designed for efficiency and ease of use, this red device is crafted from durable polypropylene, guaranteeing long-lasting performance. With an overall width of 2 inches and a length of 3.5 inches, it provides a secure lock for cords, preventing unauthorized use and potential hazards. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Make workplace safety a priority with our Cord Lockout device.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PSL-CL110 |
Color: | Red |
Overall Width: | 2 in, 50.8 mm |
Overall Length: | 88.9 mm, 3.5 in |
Material: | Polypropylene |
Product: | Lockout Tagout Devices |
Product Type: | Cord Lockout |
SKU: | PANPSL-CL110 |
Application: | Insert plugs, close cover, and secure with padlock and tag |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/17/2019 | PAN20191230- Product Change. Design change for PSL-CL110 and PSL-CL480. Part is expected to work will all plugs that previous design was compatible with. | Download |