PSWM-750Y

White write-on, self-laminating vinyl label, 0.75 x 1.50.

Enhance cable identification with our White Write-On Self-Laminating Vinyl Labels. Measuring 0.75 x 1.50 inches, these durable markers are designed for maximum efficiency in temperature ranges from -40°C to 121°C (-40°F to 250°F). Made of high-quality vinyl, they ensure longevity and readability. With a marker width of 0.75 inches and a length of 1.5 inches, each card contains 12 labels, each with ample space for clear labeling. The write-on feature allows for easy customization, while the self-laminating design adds protection. Perfect for organizing cables, these labels boast RoHS compliance, guaranteeing environmental responsibility in their production. Upgrade your cable management system with these versatile and reliable labeling solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSWM-750Y
Color:White
Maximum Operating Temperature:121 °C, 250 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Vinyl
Maximum Cable Diameter:.24 in, 6.096 mm
Minimum Cable Diameter:.24 in, 6.1 mm
Product:Wire Label Cards
Legend:Write-On
Marker Width:19.1 mm, .75 in
Marker Length:1.5 in, 38.1 mm
Markers Per Card:12
Marker Write On Height:19.1 mm, .75 in
SKU:PANPSWM-750Y
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: