PUM-071-3S-D30
The fir tree push mount assembly is black and requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 500 and has a maximum bundle diameter of 3.0" (76.2 mm).
Enhance cable management with our fir tree push mount assembly in sleek black. Designed for efficiency and durability, this piece is crafted from heat-stabilized nylon 6.6, ensuring superior mechanical strength, heat and wear resistance, and stiffness. Perfect for securing cables, it requires a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm) and can accommodate a maximum bundle diameter of 3.0" (76.2 mm). With a maximum operating temperature of 115°C (239°F) and a minimum of -60°C (-76°F), it's suitable for various environments. Each package contains 500 mounts, making it ideal for bulk applications. The UL94V-2 flammability rating guarantees safety, while its RoHS compliance ensures environmental responsibility. Upgrade your cable organization with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PUM-071-3S-D30 |
Color: | Black |
Maximum Operating Temperature: | 115 °C, 239 °F |
Minimum Operating Temperature: | -60 °C, -76 °F |
Overall Width: | 11.49 in, 292 mm |
Overall Height: | .66 in, 16.9 mm |
Overall Length: | 70.6 mm |
Material: | Heat Stabilized Nylon 6.6 |
Tensile Strength: | 50 lb, 222.41 N |
Mount Hole Thread Size: | NA |
Width: | 292 mm, 11.49 in |
Flammability Rating: | UL94V-2 |
Product: | Cable Tie Mounts |
Product Type: | Cable Tie Mount |
SKU: | PANPUM-071-3S-D30 |
Application: | They Are a Reliable and Cost Effective Solution for Securing Wire Harnesses in The Automotive, Marine, White Goods, Heavy Equipment and Mass Transit-Rail Markets |
Standards Met: | Chemical Resistance at 21 ° C (70 ° F): Excellent Resistance to Common Transportation Fluids Including: Ethylene Glycol, Gasoline, Jet Fuel, Hydraulic Fluid, Transmission Fluids and 10% Sodium Chloride Solution, Environmental Compliance: Meets 2000/53/Ec |
Environment: | Indoor |
Maximum Compatible Panel Thickness In: | 0.28 (In.) |
Maximum Compatible Panel Thickness mm: | 7.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |