FSD75-8-D

The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500.

Enhance your wire termination process with our single wire DIN end sleeve insulated ferrule in white. Featuring a convenient funnel entry design, it ensures quick and easy insertion, reducing installation time and costs. Suitable for AWG #22-20 (0.5 mm²) wires, this ferrule accommodates a maximum insulated diameter of 0.09" (2.5 mm). With a length of 0.53" (13.5 mm) and a pin length of 0.31" (8 mm), it provides reliable connectivity. Crafted from durable copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. Each package contains 500 standard ferrules, ideal for various industrial applications. RoHS compliant and capable of operating at temperatures up to 105°C (221°F), it guarantees safety and performance. Elevate your wire termination efficiency with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD75-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:13.5 mm, .53 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.04 in, 1.1 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD75-8-D
Insulation Diameter In :0.09 (In.)
Insulation Type:Polypropylene
Wire Strip Length mm :11.9 (mm)
Wire Strip Length In :0.47 (In.)
Standards Met:DIN 46228 Part 4, CSA C22.2 No. 291-14
Insulation Diameter mm :2.5 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 HB
Insulation Material:Polypropylene

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: