PV10-10RX-L

Ring Terminal, 12 - 10 AWG, #10 stud size, vinyl insulated, expanded insulation for large wire O.D., standard package.

Enhance your wire connections with our durable Ring Terminal, designed for 12 - 10 AWG wires with a #10 stud size. The vinyl insulation offers reliable protection, with expanded insulation to accommodate larger wire diameters. Operating at temperatures up to 105°C (221°F) and with a voltage rating of 1000V, this terminal ensures safe and efficient conductivity. Crafted from high-quality copper with nylon insulation, it features a barrel type design with Insulation Support and Brazed Seam1 construction for added durability. The tinned finish not only provides a sleek look but also prevents corrosion, guaranteeing long-lasting performance. Suitable for a variety of applications, this RoHS-compliant terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-10RX-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1 kV, 1000 V
Outside Diameter:.3 in, 7.6 mm
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.25 in, 6.4 mm
Barrel Type:Insulation Support, Brazed Seam1
Finish:Tinned
Product Type:Ring Terminal
SKU:PANPV10-10RX-L
Supplier Product:Ring Terminals
Overall Width In:0.31 (In.)
Insulation Diameter In:0.25 (In.)
Flammability Rating:UL 94 V-0
Overall Width mm:7.9 (mm)
Stud Hole Size mm:254 (mm)
Color Code:Yellow
Stud Hole Size In:10.00 (In.)
Maximum Copper Conductor Size AWG SOL:10 AWG
Tongue Width In:0.31 (In.)
Overall Length mm:27.9 (mm)
CSA Temperature Rating:221
Minimum Copper Conductor Size AWG SOL:12 AWG
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Wire Strip Length In:0.31 (In.)
Insulation Diameter mm:6.4 (mm)
Maximum Copper Conductor Size AWG STR:10 AWG
Finish Coating:Tinned
Tongue Width mm:7.9 (mm)
Sub Brand:Pan-Term

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: