PV8-10RX-QY
Ring Terminal, large wire, 8 AWG, #10 stud size, vinyl expanded insulation, standard package.
Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 8 AWG wires with a #10 stud size, this terminal features vinyl expanded insulation for added safety. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it ensures reliable performance in various applications. The copper construction with tin-plated finish offers durability and conductivity, while the funnel entry barrel type simplifies installation. Perfect for professional or DIY projects, this loose piece terminal is RoHS compliant, guaranteeing environmental responsibility. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV8-10RX-QY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | .36 in, 9.1 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 16.4 mm, .65 in |
Wire Insulation Diameter: | .36 in, 9.1 mm |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Loose Piece Ring Terminal |
SKU: | PANPV8-10RX-QY |
Supplier Product: | Ring Terminals |
Wire Strip Length In: | 0.38 (In.) |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8) |
Finish Coating: | Tin-Plated |
Tongue Length mm: | 22.2 (mm) |
Insulation Diameter mm: | 9.1 (mm) |
Standards Met: | UL Listed 587H E52164 |
Overall Width mm: | 11.9 (mm) |
Overall Length In: | 1.52 (In.) |
Tongue Length In: | 0.88 (In.) |
Tongue Width mm: | 11.9 (mm) |
Maximum Copper Conductor Size AWG STR: | #8 AWG |
Minimum Copper Conductor Size AWG STR: | #8 AWG |
Stud Hole Size mm: | 5.1 (mm) |
Insulation Diameter In: | 0.36 (In.) |
Overall Width In: | 0.47 (In.) |
Sub Brand: | Pan-term |
Tongue Width In: | 0.47 (In.) |
Tongue Thickness mm: | 1 (mm) |
Wire Strip Length mm: | 9.5 (mm) |
Minimum Copper Conductor Size AWG SOL: | #8 AWG |
Stud Hole Size In: | 1/5 (In.) |
Flammability Rating: | UL 94 V-0 |
Color Code: | Red |
Maximum Copper Conductor Size AWG SOL: | #8 AWG |
Overall Length mm: | 38.6 (mm) |
Tongue Thickness In: | 0.04 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |