PV10-8F-L

Fork Terminal, vinyl insulated, funnel entry, 12- 10 AWG, #8 stud size, standard package.

Enhance your electrical connections with our vinyl-insulated Fork Terminal. Designed for 12-10 AWG wire and featuring a #8 stud size, it ensures a secure and efficient fit. The funnel entry makes installation a breeze, while the durable copper construction with a tin-plated finish guarantees longevity. With RoHS compliance and a maximum operating temperature of 105°C (221°F), this terminal is a reliable choice for a variety of applications. Upgrade your crimping setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV10-8F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.04 in, 26.4 mm
Stud Size:#8
Stud Hole Size:1/6 in, 4.3 mm
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:10 AWG
Minimum Wire Size:14 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPV10-8F-L
Supplier Product:Fork Terminals
Barrel Length mm:13.2 (mm)
Sub Brand:Pan-Term
Tongue Thickness mm:1 (mm)
Tongue Thickness In:0.04 (In.)
Wire Strip Length mm:7.9 (mm)
For Use With:CT-1551, CT-1550
Color Code:Yellow
Maximum Voltage V:600 (V)
Maximum Wire Insulation Diameter mm:5.7 (mm)
Overall Width In:0.37 (In.)
Minimum Copper Conductor Size AWG STR:#14 AWG
Maximum Copper Conductor Size AWG STR:#10 AWG
Tongue Width In:0.37 (In.)
Product Type:Loose Piece Terminal
Tongue Width mm:9.4 (mm)
Maximum Copper Conductor Size AWG SOL:#10 AWG
Insulation Diameter In:0.23 (In.)
Maximum Voltage kV:0.6 (kV)
Maximum Copper Conductor Size AWG:#10 (AWG)
Tongue Length In:0.52 (In.)
Seam Type:Brazed
Overall Width mm:9.4 (mm)
Insulation Diameter mm:5.7 (mm)
Insulation Type:Vinyl
CSA Temperature Rating:105
Finish Coating:Tin-Plated
Barrel Length In:0.52 (In.)
Wire Strip Length In:0.31 (In.)
Maximum Wire Insulation Diameter In:0.23 (In.)
Flammability Rating:UL 94 V-0
Maximum Metric Conductor Size mm:6 (mm²)
Minimum Copper Conductor Size AWG:#14 (AWG)
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Tongue Length mm:13.2 (mm)
Minimum Copper Conductor Size AWG SOL:#14 AWG
Minimum Metric Conductor Size mm:2.5 (mm²)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: