PV12-10HDRB-2K
Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 - 12 AWG, .05 stock and #10 stud size.
Introducing our Heavy Duty Ring Terminal, designed for secure and efficient wire connections. This vinyl-insulated terminal features a plastic insulation crimp, suitable for 16-12 AWG wires with a .05 stock and #10 stud size. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6kV), it ensures reliable performance even in demanding environments. Crafted from high-quality copper with vinyl insulation, it guarantees durability and safety. The barrel type, Insulation Support, Butted Seam, and tin-plated finish further enhance its functionality. Perfect for various applications, this RoHS-compliant terminal is available in a convenient reel packaging. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV12-10HDRB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .53 in, 13.5 mm |
Wire Insulation Diameter: | .23 in, 5.7 mm |
Barrel Type: | Insulation Support, Butted Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV12-10HDRB-2K |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Tongue Width mm: | 9.4 (mm) |
Tongue Length mm: | 13.5 (mm) |
Minimum Metric Conductor Size mm: | 2.5 (mm²) |
Overall Length In: | 1.06 (In.) |
Finish Coating: | Tin-Plated |
Maximum Copper Conductor Size AWG STR: | #12 AWG |
Standards Met: | CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Tongue Width In: | 0.37 (In.) |
Overall Width mm: | 9.4 (mm) |
Sub Brand: | Reel Smart |
Insulation Diameter In: | 0.23 (In.) |
For Use With: | CP-860, CP-861, CP-851, CA-800, CD-800-3 |
Tongue Length In: | 0.53 (In.) |
Flammability Rating: | UL 94 V-0 |
CSA Temperature Rating: | 105 |
Wire Strip Length In: | 0.28 (In.) |
Maximum Metric Conductor Size mm: | 4 (mm²) |
Stud Hole Size In: | 1/5 (In.) |
Overall Length mm: | 26.9 (mm) |
Color Code: | Yellow |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Wire Strip Length mm: | 7.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | #12 AWG |
Overall Width In: | 0.37 (In.) |
Insulation Diameter mm: | 5.7 (mm) |
Stud Hole Size mm: | 5.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |