PV12-14HDRB-2K
Heavy Duty Ring Terminal, vinyl insulated, plastic insulation crimp, 16 - 12 AWG, .05 stock and 1/4" stud size.
Upgrade your electrical connections with our Heavy Duty Ring Terminal. Designed for durability, this terminal features vinyl insulation and a plastic insulation crimp for secure attachment. Suitable for 16-12 AWG wires, it has a 0.05 stock and 1/4" stud size, providing a reliable connection for your applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, you can trust in its performance. Made of copper with tin-plated finish, it ensures conductivity and corrosion resistance. The barrel type is Insulation Support with a Butted Seam, guaranteeing stability. Conveniently packaged on a reel, it is easy to handle and store. Rest assured, this ring terminal is RoHS compliant, meeting environmental standards for your peace of mind. Upgrade your electrical connections with confidence.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV12-14HDRB-2K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .61 in, 15.5 mm |
Wire Insulation Diameter: | .23 in, 5.7 mm |
Barrel Type: | Insulation Support, Butted Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal on Reel |
SKU: | PANPV12-14HDRB-2K |
Supplier Product: | Ring Terminals |
Minimum Metric Conductor Size mm : | 2.5 (mm²) |
Insulation Diameter mm : | 5.7 (mm) |
For Use With: | CP-860, CP-861, CP-851, CA-800, CD-800-3 |
Overall Length In : | 1.23 (In.) |
Minimum Copper Conductor Size AWG STR : | #16 AWG |
Sub Brand: | Reel Smart |
Wire Strip Length mm : | 7.1 (mm) |
Wire Strip Length In : | 0.28 (In.) |
Tongue Length mm : | 15.5 (mm) |
Maximum Copper Conductor Size AWG SOL : | #12 AWG |
Color Code: | Yellow |
Stud Hole Size In : | 27/100 (In.) |
Insulation Diameter In : | 0.23 (In.) |
Maximum Copper Conductor Size AWG STR : | #12 AWG |
Flammability Rating: | UL 94 V-0 |
Overall Width In : | 0.52 (In.) |
Maximum Metric Conductor Size mm : | 4 (mm²) |
Overall Length mm : | 31.2 (mm) |
Tongue Width mm : | 13.2 (mm) |
Tongue Width In : | 0.52 (In.) |
Overall Width mm : | 13.2 (mm) |
Standards Met: | CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B |
Tongue Length In : | 0.61 (In.) |
Finish Coating: | Tin-Plated |
CSA Temperature Rating: | 105 |
Minimum Copper Conductor Size AWG SOL : | #16 AWG |
Stud Hole Size mm : | 6.8 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |
12/18/2020 | PAN-20201218 -Reel Smart Tooling Issues/ Production & Inventory Hold. Panduit has put certain Reel Smart™ products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. Unfortunately, due to the complexity and severity of the issue with the equipment, we are forced to extend the projected resolution date out to February, 2021. The repair and testing of the equipment have proven to take significantly longer than anticipated. |
Download |