PV14-10FFB-3K
Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #10 stud size.
Enhance your wire terminations with our Flanged Fork Terminal. This versatile connector features vinyl insulation and a convenient funnel entry, perfect for easy installation. Designed for 16-14 AWG wire, it accommodates #10 studs with precision. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity while meeting RoHS compliance standards. With an overall length of 21.8mm, it's suitable for various applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-10FFB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | .86 in, 21.8 mm |
Stud Size: | #10_1 |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Flanged Fork |
SKU: | PANPV14-10FFB-3K |
Supplier Product: | Fork Terminals |
Barrel Length mm: | 10.9 (mm) |
Wire Strip Length mm: | 7.9 (mm) |
Tongue Length mm: | 10.9 (mm) |
Tongue Width In: | 0.35 (In.) |
Sub Brand: | Reel Smart |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Minimum Copper Conductor Size AWG: | #16 (AWG) |
Insulation Diameter mm: | 4.3 (mm) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Seam Type: | Butted |
Color Code: | Blue |
Tongue Length In: | 0.43 (In.) |
For Use With: | CP-851, CP-860, CP-861, CA-800, CD-800-2 |
Insulation Type: | Vinyl |
Overall Width In: | 0.35 (In.) |
Barrel Length In: | 0.43 (In.) |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
CSA Temperature Rating: | 105 |
Maximum Wire Insulation Diameter mm: | 4.3 (mm) |
Tongue Thickness mm: | 0.8 (mm) |
Maximum Wire Insulation Diameter In: | 0.17 (In.) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Wire Strip Length In: | 0.31 (In.) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Finish Coating: | Tin-Plated |
Product Type: | Terminals on a Reel |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Insulation Diameter In: | 0.17 (In.) |
Tongue Thickness In: | 0.03 (In.) |
Maximum Voltage V: | 600 (V) |
Overall Width mm: | 8.9 (mm) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Maximum Voltage kV: | 0.6 (kV) |
Tongue Width mm: | 8.9 (mm) |
Flammability Rating: | UL 94 V-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |