PV14-10RB-3K
Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, #10 stud size.
Enhance your electrical connections with our Vinyl Insulated Ring Terminal. Designed for optimal performance, this terminal features a funnel entry and plastic insulation crimp, ensuring secure attachment to a #10 stud. With a wire range of 16-14 AWG, it accommodates a variety of cables. The copper construction and tin-plated finish guarantee durability and efficient conductivity. Operating at temperatures up to 105°C (221°F) and voltage levels of 600V (.6 kV), it's suitable for diverse applications. Its ROHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV14-10RB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | .43 in, 10.9 mm |
Wire Insulation Diameter: | .17 in, 4.3 mm |
Barrel Type: | Funnel |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV14-10RB-3K |
Supplier Product: | Ring Terminals |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Tongue Thickness mm: | 0.8 (mm) |
Wire Strip Length In: | 0.25 (In.) |
Tongue Width mm: | 7.9 (mm) |
Standards Met: | CSA Listed: LR31212, UL Listed: UL 587HE52164 |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Finish Coating: | Tin-Plated |
Stud Hole Size mm: | 5.1 (mm) |
Stud Hole Size In: | 1/5 (In.) |
Overall Length mm: | 21.8 (mm) |
Overall Width In: | 0.31 (In.) |
Overall Width mm: | 7.9 (mm) |
Tongue Length In: | 0.43 (In.) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Wire Strip Length mm: | 6.4 (mm) |
Tongue Width In: | 0.31 (In.) |
Flammability Rating: | UL 94 V-0 |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
For Use With: | CP-861, CP-862, CP-871 |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Thickness In: | 0.03 (In.) |
Tongue Length mm: | 10.9 (mm) |
Overall Length In: | 0.86 (In.) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Color Code: | Blue |
Sub Brand: | Pan-Term |
Insulation Diameter In: | 0.17 (In.) |
Insulation Diameter mm: | 4.3 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |