PV14-14FB-3K
Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 - 14 AWG wire range, 1/4 stud size.
Enhance your electrical connections with our vinyl-insulated Fork Terminal. Designed for easy installation, this terminal features a funnel entry and plastic insulation crimp for secure attachment. Suitable for 16-14 AWG wires, it accommodates a 1/4" stud size with a maximum operating temperature of 105°C. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity. The 26.2mm overall length and funnel barrel design make it versatile for various applications. RoHS compliant, this terminal guarantees both performance and environmental responsibility. Elevate your wiring projects with this essential component.
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit PV14-14FB-3K |
Maximum Operating Temperature: | 105 °C, 221 °F |
Overall Length: | 1.03 in, 26.2 mm |
Stud Size: | 1/4" |
Stud Hole Size: | 27/100 in, 6.8 mm |
Material: | Copper |
Insulation Material: | Vinyl |
Maximum Wire Size: | 14 AWG |
Minimum Wire Size: | 16 AWG |
Barrel Type: | Funnel |
Finish: | Tin Plated |
Product: | Crimp Spade Terminals |
Fork Type: | Standard |
SKU: | PANPV14-14FB-3K |
Supplier Product: | Fork Terminals |
Tongue Width mm : | 11.2 (mm) |
Color Code: | Blue |
Insulation Type: | Vinyl |
Insulation Diameter In : | 0.17 (In.) |
Tongue Width In : | 0.44 (In.) |
Minimum Copper Conductor Size AWG STR : | #16 AWG |
Sub Brand: | Reel Smart |
Seam Type: | Butted |
Wire Strip Length In : | 0.34 (In.) |
Standards Met: | CSA Certified-C22.2 No.65, UL Listed-UL486A-486B |
Maximum Voltage kV : | 0.6 (kV) |
Maximum Metric Conductor Size mm : | 2.5 (mm²) |
Overall Width mm : | 11.2 (mm) |
Minimum Copper Conductor Size AWG : | #16 (AWG) |
Flammability Rating: | UL 94 V-0 |
Barrel Length In : | 0.52 (In.) |
Insulation Diameter mm : | 4.3 (mm) |
Tongue Thickness In : | 0.03 (In.) |
Wire Strip Length mm : | 8.6 (mm) |
Product Type: | Terminals on a Reel |
Maximum Wire Insulation Diameter mm : | 4.3 (mm) |
Tongue Length In : | 0.52 (In.) |
Minimum Copper Conductor Size AWG SOL : | #16 AWG |
Maximum Copper Conductor Size AWG SOL : | #14 AWG |
Minimum Metric Conductor Size mm : | 1.5 (mm²) |
Barrel Length mm : | 13.1 (mm) |
Tongue Length mm : | 13.1 (mm) |
Maximum Wire Insulation Diameter In : | 0.17 (In.) |
Finish Coating: | Tin-Plated |
CSA Temperature Rating: | 105 |
Maximum Copper Conductor Size AWG : | #14 (AWG) |
Maximum Voltage V : | 600 (V) |
Overall Width In : | 0.44 (In.) |
Tongue Thickness mm : | 0.8 (mm) |
Maximum Copper Conductor Size AWG STR : | #14 AWG |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download |
11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download |
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |