PV14-38R-L

Ring Terminal, 16 – 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, standard package.

Enhance your electrical connections with our durable Ring Terminal. Designed for 16-14 AWG wires and a 3/8" stud size, this terminal features vinyl insulation for added safety. Its funnel entry makes installation easy, and with a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees reliable performance. Crafted from high-quality copper with a tin-plated finish, this terminal ensures excellent conductivity and corrosion resistance. Perfect for various applications, this RoHS-compliant loose piece terminal is a must-have for any electrical project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-38R-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Vinyl
Barrel Length:15.4 mm, .61 in
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV14-38R-L
Supplier Product:Ring Terminals
Minimum Metric Conductor Size mm :1.5 (mm²)
Tongue Thickness In :0.03 (In.)
Color Code:Blue
Minimum Copper Conductor Size AWG STR :#16 AWG
Overall Length In :1.21 (In.)
Stud Hole Size In :2/5 (In.)
Stud Hole Size mm :10.2 (mm)
Wire Strip Length mm :7.9 (mm)
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Overall Width In :0.53 (In.)
Overall Width mm :13.5 (mm)
Finish Coating:Tin-Plated
Flammability Rating:UL 94 V-0
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR :#14 AWG
CSA Temperature Rating:105
Overall Length mm :30.7 (mm)
Tongue Length mm :15.4 (mm)
Tongue Width In :0.53 (In.)
Tongue Length In :0.61 (In.)
Maximum Metric Conductor Size mm :2.5 (mm²)
Insulation Diameter mm :4.3 (mm)
Wire Strip Length In :0.31 (In.)
Insulation Diameter In :0.17 (In.)
Tongue Thickness mm :0.8 (mm)
Tongue Width mm :13.5 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: