PV14-38R-M

Ring Terminal, 16 - 14 AWG, 3/8" stud size, vinyl insulated, funnel entry, bulk package.

Easily secure and connect wires with our Ring Terminal. Designed for 16-14 AWG wire sizes and 3/8" stud sizes, this terminal features vinyl insulation for safe and reliable use. The funnel entry design allows for quick and convenient wire insertion, while the tin-plated finish ensures durable performance. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is suitable for a wide range of applications. Made of high-quality copper with vinyl insulation, it guarantees efficient conductivity and protection. Perfect for professional or DIY projects, this loose piece terminal is RoHS compliant for environmentally conscious practices. Upgrade your wiring connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-38R-M
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Vinyl
Barrel Length:.61 in, 15.4 mm
Wire Insulation Diameter:.17 in, 4.3 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV14-38R-M
Supplier Product:Ring Terminals
Standards Met:CSA Certified, C22.2 No. 65; UL Listed, UL 486A, UL 486B
Maximum Copper Conductor Size AWG STR:#14 AWG
Flammability Rating:UL 94 V-0
For Use With:CT-100A, CT-600-A (CT-550CH), CT-1550, CT-1551, CT-2500 (CT-2550CH), CT-160, CT-260, CT-400
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Thickness In:0.03 (In.)
Tongue Thickness mm:0.8 (mm)
Sub Brand:Pan-Term
Overall Length In:1.21 (In.)
Stud Hole Size mm:10.2 (mm)
Tongue Width mm:13.5 (mm)
Wire Strip Length In:0.31 (In.)
Color Code:Blue
Tongue Length In:0.61 (In.)
Stud Hole Size In:2/5 (In.)
Minimum Copper Conductor Size AWG STR:#16 AWG
CSA Temperature Rating:105
Insulation Diameter In:0.17 (In.)
Minimum Metric Conductor Size mm:1.5 (mm²)
Overall Width mm:13.5 (mm)
Tongue Width In:0.53 (In.)
Finish Coating:Tin-Plated
Overall Width In:0.53 (In.)
Overall Length mm:30.7 (mm)
Insulation Diameter mm:4.3 (mm)
Tongue Length mm:15.4 (mm)
Wire Strip Length mm:7.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: