PV14-6FFB-3K

Flanged Fork Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16- 14 AWG wire range, #6 stud size.

Enhance your wire connections with our Flanged Fork Terminal. Designed for optimal performance, this terminal features vinyl insulation and a funnel entry for easy installation. With a plastic insulation crimp and compatibility with 16-14 AWG wires, it ensures secure and efficient connectivity. The #6 stud size offers versatility, while the copper construction and tin-plated finish guarantee durability and conductivity. RoHS compliant and suitable for a maximum operating temperature of 105°C, it meets industry standards for safety and performance. Upgrade your terminal connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV14-6FFB-3K
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.8 in, 20.3 mm
Stud Size:#6_1
Stud Hole Size:3/20 in, 3.8 in
Material:Copper
Insulation Material:Vinyl
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin-Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPV14-6FFB-3K
Supplier Product:Fork Terminals
Product Type:Terminals on a Reel
Seam Type:Butted
Maximum Copper Conductor Size AWG STR:#14 AWG
Tongue Width In:0.28 (In.)
Tongue Length mm:10.2 (mm)
Overall Width mm:7.1 (mm)
For Use With:CP-851, CP-860, CP-861, CA-800, CD-800-2
Minimum Metric Conductor Size mm:1.5 (mm²)
Maximum Voltage V:600 (V)
Minimum Copper Conductor Size AWG STR:#16 AWG
Wire Strip Length In:0.21 (In.)
Minimum Copper Conductor Size AWG:#16 (AWG)
Maximum Wire Insulation Diameter In:0.17 (In.)
Maximum Voltage kV:0.6 (kV)
Tongue Length In:0.4 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Color Code:Blue
Maximum Metric Conductor Size mm:2.5 (mm²)
Sub Brand:Reel Smart
Tongue Thickness mm:0.8 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Tongue Width mm:7.1 (mm)
Maximum Wire Insulation Diameter mm:4.3 (mm)
Flammability Rating:UL 94 V-0
Tongue Thickness In:0.03 (In.)
Insulation Diameter In:0.17 (In.)
Wire Strip Length mm:5.3 (mm)
Barrel Length In:0.4 (In.)
Insulation Diameter mm:4.3 (mm)
CSA Temperature Rating:105
Overall Width In:0.28 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)
Barrel Length mm:10.2 (mm)
Insulation Type:Vinyl
Standards Met:CSA Certified-C22.2 No.65, UL Listed-UL486A-486B
Finish Coating:Tin-Plated

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download