PV2-56R-XY
Ring Terminal, large wire, 2 AWG, 5/16" stud size, vinyl insulated, standard package.
Enhance your wire connections with our large wire Ring Terminal, designed for 2 AWG cables with a secure 5/16" stud size. Featuring durable copper construction with vinyl insulation, it ensures reliable performance even in demanding environments. The funnel entry barrel type facilitates easy installation, while the tin-plated finish offers corrosion resistance. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is ideal for various industrial applications. RoHS compliant and meticulously crafted for quality, it comes in a standard package for your convenience. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV2-56R-XY |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | 14.2 mm, .56 in |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 20.5 mm, .81 in |
Wire Insulation Diameter: | 14.2 mm, .56 in |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV2-56R-XY |
Supplier Product: | Ring Terminals |
Overall Length In: | 1.96 (In.) |
Tongue Width mm: | 17.3 (mm) |
Tongue Thickness mm: | 1.5 (mm) |
Flammability Rating: | UL 94 V-0 |
Wire Strip Length In: | 0.50 (In.) |
Insulation Diameter In: | 0.56 (In.) |
Sub Brand: | Pan-term |
For Use With: | CT-720, CD-720PV8-2 |
Stud Hole Size mm: | 8.4 (mm) |
Maximum Copper Conductor Size AWG SOL: | #2 AWG |
Standards Met: | UL Listed 587H E52164 |
Color Code: | Red |
Tongue Length In: | 1.15 (In.) |
Maximum Copper Conductor Size AWG STR: | #2 AWG |
Overall Width mm: | 17.3 (mm) |
Tongue Length mm: | 29.2 (mm) |
Finish Coating: | Tin-Plated |
Overall Length mm: | 49.8 (mm) |
Overall Width In: | 0.68 (In.) |
Insulation Diameter mm: | 14.2 (mm) |
Wire Strip Length mm: | 12.7 (mm) |
Tongue Thickness In: | 0.06 (In.) |
Tongue Width In: | 0.68 (In.) |
Stud Hole Size In: | 33/100 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |