LCAN3/0-38-X

One-hole, standard barrel with window, narrow tongue lug, 3/0 AWG wire, 3/8 stud hole.

Enhance your electrical connections with our one-hole compression lug. Designed for optimal performance, it features a standard barrel with a convenient inspection window, allowing for easy maintenance. The narrow tongue lug is perfect for secure installations, accommodating 3/0 AWG wire with a 3/8 stud hole. With an overall length of 2.36 inches and a tongue width of .64 inches, it's both compact and efficient. The tin-plated copper construction ensures durability and reliable conductivity, while the vibrant orange color code adds a touch of organization to your setup. RoHS compliant and meticulously crafted, this compression lug is a must-have for any professional or DIY enthusiast in the electrical field. Upgrade your connections today with this top-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCAN3/0-38-X
Overall Length:2.36 in, 59.4 mm
Stud Hole Size:42.95 in, 9.5 mm
Tongue Width:.64 in, 19.3 mm
Barrel Length:1.14 in, 29 mm
Barrel Type:Standard Barrel Length with Inspection Window
Color Code:Orange
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Tongue Type:Narrow
Tongue Angle:Straight
SKU:PANLCAN3/0-38-X
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Tongue Thickness In:0.16 (In.)
Wire Strip Length mm:30.2 (mm)
Burndy Die Index Number:14
Sub Brand:Pan-Lug
Panduit Die Index Number:P50
Tongue Thickness mm:3.3 (mm)
Wire Strip Length In:1.19 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: