PV4-56R-E
Ring Terminal, large wire, 4 AWG, 5/16" stud size, vinyl insulated, standard package.
Enhance your wire connections with our large wire Ring Terminal, designed for secure and efficient crimping. With a 4 AWG capacity and a 5/16" stud size, it accommodates heavy-duty applications with ease. The vinyl insulation ensures safety and durability, rated for a maximum operating temperature of 105°C (221°F) and a voltage of 600V (.6 kV). Crafted from high-quality copper with a tin-plated finish, it guarantees reliable conductivity and corrosion resistance. The funnel entry barrel type facilitates easy wire insertion, while the RoHS compliance ensures environmental friendliness. Perfect for industrial, automotive, and electrical projects, this Ring Terminal is a must-have in your toolkit. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PV4-56R-E |
Maximum Operating Temperature: | 105 °C, 221 °F |
Voltage: | 600 V, .6 kV |
Outside Diameter: | 11.4 mm, .45 in |
Material: | Copper |
Insulation Material: | Vinyl |
Barrel Length: | 20.3 mm, .8 in |
Wire Insulation Diameter: | 11.4 mm, .45 in |
Barrel Type: | Funnel Entry |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPV4-56R-E |
Supplier Product: | Ring Terminals |
Minimum Copper Conductor Size AWG SOL: | #4 AWG |
Wire Strip Length In: | 0.50 (In.) |
Tongue Thickness mm: | 1.3 (mm) |
Sub Brand: | Pan-term |
Overall Width mm: | 17.2 (mm) |
Finish Coating: | Tin-Plated |
For Use With: | CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV4) |
Stud Hole Size mm: | 8.3 (mm) |
Tongue Length In: | 1.15 (In.) |
Overall Length mm: | 49.5 (mm) |
Overall Length In: | 1.95 (In.) |
Maximum Copper Conductor Size AWG STR: | #4 AWG |
Flammability Rating: | UL 94 V-0 |
Maximum Copper Conductor Size AWG SOL: | #4 AWG |
Insulation Diameter In: | 0.45 (In.) |
Tongue Width mm: | 17.2 (mm) |
Color Code: | Yellow |
Tongue Width In: | 0.68 (In.) |
Standards Met: | UL Listed 587H E52164 |
Insulation Diameter mm: | 11.4 (mm) |
Wire Strip Length mm: | 12.7 (mm) |
Tongue Thickness In: | 0.05 (In.) |
Stud Hole Size In: | 33/100 (In.) |
Minimum Copper Conductor Size AWG STR: | #4 AWG |
Tongue Length mm: | 29.2 (mm) |
Overall Width In: | 0.68 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |