PV8-38R-QY

Ring Terminal, large wire, 8 AWG, 3/8" stud size, vinyl insulated, standard package.

Enhance your wire connections with our Vinyl-Insulated Ring Terminal. Designed for large wire applications, this terminal accommodates 8 AWG sizes with a 3/8" stud for secure attachment. The vinyl insulation ensures safety and reliability, even in high-temperature environments up to 105°C (221°F). Crafted from durable copper with a tin-plated finish, it guarantees excellent conductivity and corrosion resistance. Its funnel entry barrel facilitates easy wire insertion, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various industrial and electrical tasks, this Loose Piece Ring Terminal is a must-have for professionals seeking quality and performance in their projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-38R-QY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.5 mm
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-38R-QY
Supplier Product:Ring Terminals
Insulation Diameter In:0.28 (In.)
Maximum Copper Conductor Size AWG STR:#8 AWG
Overall Length In:1.64 (In.)
Sub Brand:Pan-term
Overall Width In:0.59 (In.)
Tongue Length In:1.26 (In.)
Tongue Thickness mm:1 (mm)
Tongue Thickness In:0.04 (In.)
Minimum Copper Conductor Size AWG STR:#8 AWG
Finish Coating:Tin-Plated
Overall Length mm:41.7 (mm)
Insulation Diameter mm:7.1 (mm)
Wire Strip Length mm:9.5 (mm)
Stud Hole Size In:39/100 (In.)
Overall Width mm:15 (mm)
Tongue Length mm:32 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Stud Hole Size mm:9.9 (mm)
Minimum Copper Conductor Size AWG SOL:#8 AWG
Color Code:Red
Maximum Copper Conductor Size AWG SOL:#8 AWG
Flammability Rating:UL 94 V-0
Wire Strip Length In:0.38 (In.)
Tongue Width In:0.59 (In.)
Standards Met:UL Listed 587H E52164
Tongue Width mm:15 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: