PV8-38R-TY

Ring Terminal, large wire, 8 AWG, 3/8" stud size, vinyl insulated, bulk package.

Enhance your electrical connections with our Large Wire Ring Terminal. Designed for 8 AWG wires with a 3/8" stud size, this terminal features durable copper construction with vinyl insulation for reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105 kV (221 V), it ensures safe and efficient operation. The funnel entry barrel type allows for easy wire insertion, while the tin-plated finish offers corrosion resistance. Perfect for various applications, this bulk-packaged terminal is a must-have for professionals and DIY enthusiasts alike. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connectors with this high-quality ring terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-38R-TY
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:.38 in, 9.5 mm
Wire Insulation Diameter:.28 in, 7.1 mm
Barrel Type:Funnel Entry
Finish:Tin Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-38R-TY
Supplier Product:Ring Terminals
Tongue Thickness mm:1 (mm)
Standards Met:UL Listed 587H E52164
Tongue Width mm:15 (mm)
Insulation Diameter In:0.28 (In.)
Stud Hole Size In:39/100 (In.)
Flammability Rating:UL 94 V-0
Tongue Thickness In:0.04 (In.)
Maximum Copper Conductor Size AWG SOL:#8 AWG
Minimum Copper Conductor Size AWG SOL:#8 AWG
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR:#8 AWG
Tongue Length In:1.26 (In.)
Sub Brand:Pan-term
Color Code:Red
Overall Width In:0.59 (In.)
Overall Length In:1.64 (In.)
Wire Strip Length In:0.38 (In.)
Wire Strip Length mm:9.5 (mm)
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Overall Width mm:15 (mm)
Insulation Diameter mm:7.1 (mm)
Tongue Length mm:32 (mm)
Overall Length mm:41.7 (mm)
Maximum Copper Conductor Size AWG STR:#8 AWG
Stud Hole Size mm:9.9 (mm)
Tongue Width In:0.59 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: