PV8-8RN-Q

Ring Terminal, narrow tongue, large wire, 8 AWG, #8 stud size, vinyl insulated, standard package.

Enhance your wire termination projects with our Ring Terminal, featuring a narrow tongue design suitable for large 8 AWG wires with a #8 stud size. Crafted from high-quality copper and insulated with durable vinyl, this terminal ensures reliable connectivity. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 105 kV (221 V), it guarantees performance in various environments. The funnel entry barrel type facilitates easy wire insertion, while the tin-plated finish offers corrosion resistance. Perfect for professional and DIY applications, this loose piece terminal is RoHS compliant, making it a sustainable choice for your electrical needs. Elevate your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PV8-8RN-Q
Maximum Operating Temperature:105 °C, 221 °F
Voltage:105 kV, 221 V
Outside Diameter:.28 in, 7.1 mm
Material:Copper
Insulation Material:Vinyl
Barrel Length:16.5 mm, .65 in
Wire Insulation Diameter:.32 in, 8 mm
Barrel Type:Funnel Entry
Finish:Tin-Plated
Product Type:Loose Piece Ring Terminal
SKU:PANPV8-8RN-Q
Supplier Product:Ring Terminals
Sub Brand:Pan-term
Maximum Copper Conductor Size AWG STR :#8 AWG
Flammability Rating:UL 94 V-0
Standards Met:UL Listed 587H E52164
Maximum Copper Conductor Size AWG SOL :#8 AWG
For Use With:CT-720 (CD-720PV8-2); CT-2600 (CD-2600-PV8)
Tongue Width mm :9.1 (mm)
Insulation Diameter mm :7.1 (mm)
Insulation Diameter In :0.28 (In.)
Tongue Thickness mm :1 (mm)
Color Code:Red
Overall Length mm :37.6 (mm)
Minimum Copper Conductor Size AWG SOL :#8 AWG
Tongue Length mm :21.1 (mm)
Stud Hole Size mm :4.3 (mm)
Overall Width mm :9.1 (mm)
Overall Length In :1.48 (In.)
Stud Hole Size In :1/6 (In.)
Overall Width In :0.36 (In.)
Wire Strip Length mm :9.5 (mm)
Finish Coating:Tin-Plated
Minimum Copper Conductor Size AWG STR :#8 AWG
Tongue Width In :0.36 (In.)
Tongue Thickness In :0.04 (In.)
Wire Strip Length In :0.38 (In.)
Tongue Length In :0.83 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: