PH14-8R-Q
Heat Shrink Ring Terminal 16 - 14 AWG, #8 stud size.
Enhance your electrical connections with our Heat Shrink Ring Terminal for 16 - 14 AWG wires. This terminal, suitable for #8 stud sizes, ensures secure and efficient conductivity in your projects. With a maximum operating temperature of 125°C (257°F) and a voltage rating of 600V (.6 kV), it guarantees reliable performance even in demanding environments. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The heat shrink insulation provides added protection, while the brazed seam barrel construction ensures durability. Compliant with RoHS standards, this terminal is not only efficient but also environmentally friendly. Upgrade your crimping solutions with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PH14-8R-Q |
Maximum Operating Temperature: | 125 °C, 257 °F |
Voltage: | .6 kV, 600 V |
Material: | Copper |
Insulation Material: | Heat Shrink |
Wire Insulation Diameter: | .19 in, 4.8 mm |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product Type: | Ring Terminal |
SKU: | PANPH14-8R-Q |
Supplier Product: | Ring Terminals |
Wire Strip Length mm: | 9.5 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Tongue Width mm: | 7.9 (mm) |
Overall Width mm: | 7.9 (mm) |
Color Code: | Blue |
Sub Brand: | Pan-Term |
Insulation Diameter mm: | 4.8 (mm) |
Insulation Diameter In: | 0.19 (In.) |
Overall Length mm: | 26.2 (mm) |
Overall Width In: | 0.31 (In.) |
Finish Coating: | Tin-Plated |
Minimum Copper Conductor Size AWG STR: | #16 AWG |
Tongue Width In: | 0.31 (In.) |
Minimum Copper Conductor Size AWG SOL: | #16 AWG |
Wire Strip Length In: | 0.38 (In.) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Flammability Rating: | UL 94 V-2/UL 94 HB |
For Use With: | CT-310 |
Overall Length In: | 1.03 (In.) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |