PVQ-BIU6C20BU

Category 6 UTP interconnect patch cord for use with PanView iQâ„¢ Patch Panel, Communications (CM) rated, 20.00 ft, Blue.

Enhance your network connectivity with this high-performance Category 6 UTP interconnect patch cord, designed for seamless integration with PanView iQ™ Patch Panel systems. Featuring a vibrant blue hue, this Communications (CM) rated cord spans a generous 20 feet, allowing for flexible placement in any setup. Constructed with Category 6A lan_category and durable stranded wire_type, it ensures reliable data transmission. Both connector_a_type and connector_b_type boast Modular Plug design for easy installation. The 24 AWG wire_size and clear boot_color further enhance its functionality. Perfect for various applications, this patch cord falls under our comprehensive range of Ethernet & Fiber Optic Cable products, meeting the highest industry standards for performance and durability. Elevate your network infrastructure with this essential interconnect patch cord.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-BIU6C20BU
Color:Blue
Overall Length:20 ft, 6.1 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:24 AWG
Boot Color:Clear
Product:Patch Cords
Product Type:Interconnect Patch Cord
SKU:PANPVQ-BIU6C20BU
Cable Construction:U/UTP
Plug Type:Meets IEC 60603-7
PoE Compatibility:PoE
Application:(1) Real-time patch field monitoring and visibility of physical infrastructure connectivity(2) Passive connectivity that may be upgraded to fully managed at a future time
Patch Cord Type:Unshielded
Flammability Rating:CM
Standards Met:Meets channel and component requirements of ANSI/TIA-568-C.2 Category 6 and ISO 11801 2nd Edition Class E ratified standards, meets ANSI/TIA-968-A, meets IEC 60603-7, meets UL 1863, meet requirements of IEEE 802.3af and IEEE 802.3at for PoE applications, RoHS Compliant
Sub Brand:PanNet
Conductor Gauge kcmil:0.4 (kcmil)
IEC Variant:60603-7

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: