PVQ-EUSDC25BU

10Gigâ„¢ UTP Enhanced Interconnect Patch Cord for use with PViQâ„¢ Patch Panel, CM rated, 25.00 ft, Blue.

Enhance your network connectivity with this high-performance Category 6A Ethernet patch cord, boasting a generous 25-foot length for versatile setup options. Designed with durability in mind, the stranded wire features a 26 AWG construction and is encased in a sleek blue jacket. Both connector ends are equipped with modular plugs for seamless integration, while the polycarbonate plug bodies ensure long-lasting reliability. Suitable for a wide range of applications, this patch cord is a must-have for efficient data transmission in any professional or personal setting.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC25BU
Color:Blue
Overall Length:25 ft, 7.6 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Blue
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVQ-EUSDC25BU
Minimum Operating Temperature C:-10 (°C)
PoE Compatibility:PoE
Sub Brand:PanView iQ
Minimum Operating Temperature F:14 (°F)
Maximum Storage Temperature C:70 (°C)
Minimum Storage Temperature C:-40 (°C)
Maximum Storage Temperature F:158 (°F)
Standards Met:Exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA, meets ANSI/TIA/EIA-1096-A, meets IEC 60603-7, Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications, UL 1863, RoHS Complaint
Nominal Cable Outside Diameter In:0.25 (In.)
IEC Variant:60603-7
Maximum Operating Temperature F:140 (°F)
Wiring Scheme:T568B
Patch Cord Type:Unshielded
Plug Type:8 Position
Minimum Storage Temperature F:-40 (°F)
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability, security and capacity management.
Conductor Gauge kcmil:0.2 (kcmil)
Flammability Rating:CM
Maximum Operating Temperature C:60 (°C)
Cable Construction:U/UTP
Nominal Cable Outside Diameter mm:6.4 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: