PVQ-EUSDC4BU

10Gigâ„¢ UTP Enhanced Interconnect Patch Cord for use with PViQâ„¢ Patch Panel, CM rated, 4.00 ft, Blue.

Enhance your network connectivity with our high-performance Category 6A Ethernet patch cord. Featuring a durable construction, this blue cable is 1.2 meters (4 feet) long, making it ideal for various networking setups. The stranded wire type ensures flexibility and reliable data transmission, while the 26 AWG wire size guarantees optimal performance. Both connector ends are equipped with modular plugs for easy and secure connections. The clear boot color adds a touch of practicality, allowing for easy identification and organization. Crafted with polycarbonate plug bodies, this patch cord is built to last. Perfect for use in a variety of settings, from home offices to large corporations, it is a must-have for any networking enthusiast. Upgrade your setup today with this essential Ethernet cable.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVQ-EUSDC4BU
Color:Blue
Overall Length:4 ft, 1.2 m
LAN Category:Category 6A
Wire Type:Stranded
Connector A Type:Modular Plug
Connector B Type:Modular Plug
Wire Size:26 AWG
Boot Color:Clear
Plug Body Material:Polycarbonate
Product:Patch Cords
Product Type:Patch cord1
SKU:PANPVQ-EUSDC4BU
Plug Type:8 Position
Wiring Scheme:T568B
Sub Brand:PanView iQ
Patch Cord Type:Unshielded
Application:Provide continuous real-time patch field monitoring and visibility of physical infrastructure connectivity for enhanced system reliability, security and capacity management.
Conductor Gauge kcmil:0.2 (kcmil)
Maximum Storage Temperature C:70 (°C)
Nominal Cable Outside Diameter mm:6.4 (mm)
Flammability Rating:CM
Maximum Operating Temperature C:60 (°C)
Standards Met:Exceeds the requirements of ANSI/TIA-568-C.2 Category 6A and ISO 11801 Class EA, meets ANSI/TIA/EIA-1096-A, meets IEC 60603-7, Meets requirements of IEEE 802.3af and IEEE 802.3at for PoE applications, UL 1863, RoHS Complaint
Nominal Cable Outside Diameter In:0.25 (In.)
Minimum Storage Temperature F:-40 (°F)
Maximum Storage Temperature F:158 (°F)
Minimum Operating Temperature C:-10 (°C)
PoE Compatibility:PoE
Maximum Operating Temperature F:140 (°F)
IEC Variant:60603-7
Cable Construction:U/UTP
Minimum Operating Temperature F:14 (°F)
Minimum Storage Temperature C:-40 (°C)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: