PVS0305W2101Y
NFPA 70E Arc flash label, 3.5" H x 5.0" W (88.9mm x 127.0mm), Warning header, 'Arc Flash &, Shock Hazard, Appropriate PPE Required' with detailed write-on area, vinyl adhesive, orange header and black/white, 1 sign/card, 5 cards/package.
Enhance workplace safety with our NFPA 70E Arc Flash Label, measuring 3.5" H x 5.0" W. This essential warning sign features a prominent header stating 'Arc Flash & Shock Hazard, Appropriate PPE Required', ensuring compliance with safety regulations. Crafted from durable vinyl adhesive, it boasts an orange header and crisp black and white detailing. Each package includes 5 cards for convenient distribution. With a wide operating temperature range from -18°F to 176°F, it guarantees long-lasting effectiveness in various environments. Trust in our Pre-Printed & Write-On Safety Signs for clear and concise hazard communication.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | PVS0305W2101Y |
Maximum Operating Temperature: | 80 °C, 176 °F |
Minimum Operating Temperature: | -28 °C, -18 °F |
Overall Width: | 5 in, 127 mm |
Overall Height: | 3 in, 76.2 mm |
Material: | Adhesive Vinyl |
Background Color: | White, Orange, Black |
Product: | Pre-Printed & Write-On Safety Signs |
Product Type: | Safety Sign |
Legend Color: | Black, Orange1 |
SKU: | PANPVS0305W2101Y |
Overall Thickness In: | 0.004 (In.) |
Resistance Properties: | Moisture-Resistant |
Overall Thickness mm: | 0.1016 (mm) |
Application: | Accident Prevention Signs Indicate the Potential Type or Degree of Hazard in Order to Avoid Accidental Injury or Property Damage. This is Achieved by Conveying Clear, Quickly Understood Messages in Accordance with OSHA 29 CFR 1910.145 and ANSI Z535. |
Durability yr: | 2 |
Standards Met: | RoHS Compliant |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |