PLT2S-M

Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package.

Part Aliases: Panduit MS3367-1-9  
Secure and organize cables with ease using our Pan-Ty® locking tie. This standard cross-section tie is designed for durability and efficiency, with a length of 7.4 inches (188mm) and a maximum operating temperature of 185°F (85°C). Made of nylon 6.6 in a natural color, it is suitable for various environments, including plenum spaces. With a maximum bundle diameter of 1.88 inches (47.8mm) and a tensile strength of 50 lbs (222.41 N), it ensures reliable fastening. Its sleek design, with an overall width of 0.32 inches (8.1mm) and a minimum bundle diameter of 0.06 inches (1.5mm), makes it ideal for efficient cable management. RoHS compliant, this bulk-packaged cable tie is a convenient solution for all your wire and cable organization needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2S-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.32 in, 8.1 mm
Overall Length:188 mm, 7.4 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.88 in, 47.8 mm
Tensile Strength:222.41 N, 50 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-1-9
SKU:PANPLT2S-M
Supplier Product:Standard Cable & Wire Ties
Minimum Installation Temperature F :-4 (°F)
Minimum Installation Temperature C :-20 (°C)
Overall Thickness mm :1.5 (mm)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2S, 21S), RoHS Complaint
Resistance Properties:UV-Resistant
For Use With:GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH
Maximum Installation Temperature F :32 (°F)
Overall Thickness In :0.06 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: