PVT-15

Heilind Number:PANPVT-15
Manufacturer:Panduit
Manufacturer Number:PVT-15
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate..' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-15
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:FRONT AND BACK: DO NOT OPERATE (and blank write-on area)
SKU:PANPVT-15

Detailed Description

Ensure workplace safety with our Write-on Safety Tag, measuring 3.00" in width and 5.75" in height. Featuring a bold "Danger" header and the crucial message "Do not operate," this tag is essential for communicating hazards effectively. Crafted from durable semi-rigid vinyl in striking red and black/white coloration, it offers long-lasting visibility. Each package includes five tags and ties for convenient use. With a blank write-on area, you can personalize the tag as needed. Perfect for industrial and commercial settings, this tag is a vital tool in maintaining a safe work environment.