PVT-23-Q

Heilind Number:PANPVT-23-Q
Manufacturer:Panduit
Manufacturer Number:PVT-23-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate electricians at work' (legend), semi-rigid vinyl, red and black/white, 25 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-23-Q
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:DO NOT OPERATE ELECTRICIANS AT WORK,BACK: DO NOT REMOVE THIS TAG TO DO SO WITHOUT AUTHORITY WILL MEAN IMMEDIATE DISCHARGE. IT HERE FOR A PURPOSE. SEE OTHER SIDE
SKU:PANPVT-23-Q

Detailed Description

Enhance workplace safety with our Write-On Safety Tag. Measuring 3.00" in width and 5.75" in height, this tag features a striking red and black/white design with a bold "Danger" header. The imperative message "Do not operate electricians at work" is prominently displayed, serving as a crucial warning. Made of durable semi-rigid vinyl, each package includes 25 tags and ties for convenient attachment. With a white background and black legend color, the tag effectively communicates essential safety instructions. Its reverse side carries a stern reminder not to remove it without proper authorization, emphasizing its importance in maintaining a secure work environment. Ideal for industrial settings, this safety tag is a vital tool for preventing accidents and ensuring compliance with safety regulations.