PVT-23

Heilind Number:PANPVT-23
Manufacturer:Panduit
Manufacturer Number:PVT-23
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate electricians at work' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PVT-23
Overall Width:3 in, 76.2 mm
Overall Height:5.75 in, 146.05 mm
Material:Vinyl
Background Color:White
Legend Color:Black
Legend:DO NOT OPERATE ELECTRICIANS AT WORK,BACK: DO NOT REMOVE THIS TAG TO DO SO WITHOUT AUTHORITY WILL MEAN IMMEDIATE DISCHARGE. IT HERE FOR A PURPOSE. SEE OTHER SIDE
SKU:PANPVT-23

Detailed Description

Enhance workplace safety with our Write-On Safety Tag, measuring 3.00" in width and 5.75" in height. Featuring a striking red and black/white design with a prominent "Danger" header, it conveys a crucial message: "Do not operate electricians at work." Crafted from durable semi-rigid vinyl, this tag ensures longevity and visibility in any environment. Each package includes five tags and ties, providing ample supply for your needs. With a bold legend and clear instructions, it serves as a vital tool for preventing accidents and promoting compliance. Keep your facility secure and employees informed with this essential safety accessory.