PZWMC1830W

Heilind Number:PANPZWMC1830W
Manufacturer:Panduit
Manufacturer Number:PZWMC1830W
Datasheet:Drawing
ECAD Model:
3D Model

Description:

PanZone Wall Mount Cabinet with Windowed Front Door, 18 RU, Black, 30" Depth

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PZWMC1830W
Color:Black
Mount Type:Wall Mount
Overall Width:25 in, 635 mm
Overall Height:34 in, 863.6 mm
Overall Depth:30 in, 762 mm
Product Type:Wall Mount Cabinet
Number of Rack Units:18
Load Capacity:136.1 kg, 300.04 lbs
SKU:PANPZWMC1830W

Detailed Description

Optimize your network setup with the PanZone Wall Mount Cabinet. Featuring a sleek black design and a windowed front door, this cabinet not only offers 18 RU of rack space but also adds a touch of modernity to any space. With a sturdy wall mount construction and a load capacity of 136.1 kg (300.04 lbs), it's perfect for securely housing your equipment. RoHS compliant and crafted for durability, this cabinet is a reliable solution for your enclosure needs. With an overall width of 25 inches, height of 34 inches, and depth of 30 inches, it's a compact yet spacious option for organizing your network components efficiently. Upgrade to the PanZone Wall Mount Cabinet and experience a seamless blend of functionality and style.