| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V2T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR100X150V2T |
R100X150V2T
| Heilind Number: | PANR100X150V2T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X150V2T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a blue print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5, Cat 5e, and Cat 6 cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance wire and cable organization with our innovative Thermal Transfer Turn-Tell Label. Crafted from durable vinyl, this label boasts a unique design that allows for seamless rotation to any angle, ensuring optimal visibility and aesthetics. Featuring a convenient print-on area of 0.50" high, it simplifies labeling tasks without the need for wire disconnection. The clear label with a blue print-on area color, measuring 1.0" wide and 1.5" long, is compatible with Cat 5, Cat 5e, and Cat 6 cables. With four labels per row and packages of 2500 available, it offers efficiency in bulk labeling tasks. Whether used with P1 label Cassettes for the LS8E or LS8EQ printer series, computer printable rolls, or Easy-Mark Labeling Software, this label is versatile for various labeling needs. Operating temperature ranging from -40°C to 66°C, along with compatibility with 6-10 AWG wire sizes, ensures reliability in diverse environments. Elevate your labeling process with this premium Turn-Tell label.

