| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150V7T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR100X150V7T |
R100X150V7T
| Heilind Number: | PANR100X150V7T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X150V7T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a red print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It has a 3.0" (76.2 mm) core and supports Cat 5/5e/6A UTP cables and Cat 5e FTP cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance cable and wire organization with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Featuring a unique design that allows for rotation to any angle, this label ensures optimal visibility and easy repositioning without the need to disconnect wires. With a 0.50" high print-on area in a striking red hue, it adds both functionality and aesthetics to your labeling needs. Specifically designed for Cat 5/5e/6A UTP and Cat 5e FTP cables, this label is compatible with wire sizes 6-10 AWG. Each 1.0" wide by 1.5" long label is conveniently packaged in sets of 2500, with four labels per row. Whether used with P1 label Cassettes for the LS8E or LS8EQ printer series, or through computer printable rolls, this Turn-Tell label is a versatile solution that seamlessly integrates with your labeling process. Pair it with Easy-Mark Labeling Software and thermal transfer printers for efficient and professional results, making cable identification a breeze. With a maximum operating temperature of 150°F and a minimum of -40°C, it guarantees durability in various environments, while its clear design ensures visibility on any cable. Upgrade your labeling system with this practical and efficient solution.

