| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X150X2J |
| Color: | White |
| Maximum Operating Temperature: | 107 °C, 225 °F |
| Minimum Operating Temperature: | -54 °C, -65 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 1.5 in, 38.1 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .28 in, 7.1 mm |
| Minimum Cable Diameter: | .22 in, 5.6 mm |
| Compatible Wire Size: | 6 - 10 AWG |
| Number of Labels: | 6 |
| Print-On Area Height: | .5 in, 12.7 mm |
| SKU: | PANR100X150X2J |
R100X150X2J
| Heilind Number: | PANR100X150X2J |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X150X2J |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The laser/ink jet, self-laminating Turn-Tell label made of polymer has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a blue print-on area color. The label is 1.0" wide and 1.5" long (25.4 x 38.1 mm). It supports 10-6 AWG wire/cable. It has 6 labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance wire and cable organization with our innovative self-laminating Turn-Tell label. Designed for laser/ink jet printing, this polymer label offers 360-degree rotation for optimal visibility and easy repositioning without wire disconnection. Its 1" x 1.5" dimensions and blue print-on area make information clear, while supporting 6-10 AWG wires. With 6 labels per row and a package of 1000, it's efficient for large-scale projects. Compatible with P1 label Cassettes, LS8E/LS8EQ printers, and thermal transfer technology, it ensures professional labeling with Easy-Mark software. Operating from -54°C to 107°C, it's durable in various environments, perfect for streamlined labeling solutions.

