R100X225V1M

White Print-on Area, 8 - 4 AWG Wire/Cable, Cat. 6 FTP and Cat. 6a/10Gig Cable, 75/Cassette.

Ensure seamless organization with our White Print-on Area Labels, designed for easy identification of 8 - 4 AWG wire/cable, Cat. 6 FTP, and Cat. 6a/10Gig Cable. Each cassette contains 75 labels, featuring a durable vinyl construction that can withstand temperatures ranging from -40°C to 93°C (-40°F to 200°F). The labels have an overall width of 1 inch and a length of 2.25 inches, with a print-on area height of .75 inches. Suitable for cables with diameters ranging from .28 inches to .39 inches, these labels offer efficient and reliable cable management solutions for various applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R100X225V1M
Color:White
Maximum Operating Temperature:93 °C, 200 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:1 in, 25.4 mm
Overall Length:2.25 in, 57.2 mm
Material:Vinyl
Maximum Cable Diameter:.39 in, 9.9 mm
Minimum Cable Diameter:.28 in, 7.1 mm
Number of Labels:75
Print-On Area Height:.75 in, 19.1 mm
SKU:PANR100X225V1M
Supplier Product:Portable Printer Turn-Tell Labels
ETIM Assortment:Yes
Standards Met:RoHS Compliant
Cable Type:Category 6 FTP and Category 6a/10Gig

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: