| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit R100X225V3T |
| Color: | White |
| Maximum Operating Temperature: | 66 °C, 150 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | 1 in, 25.4 mm |
| Overall Length: | 2.25 in, 57.2 mm |
| Material: | Vinyl |
| Printer Type: | Thermal Transfer |
| Maximum Cable Diameter: | .39 in, 9.9 mm |
| Minimum Cable Diameter: | .28 in, 7.1 mm |
| Compatible Wire Size: | 4 - 8 AWG |
| Number of Labels: | 4 |
| Print-On Area Height: | .75 in, 19.1 mm |
| SKU: | PANR100X225V3T |
R100X225V3T
| Heilind Number: | PANR100X225V3T |
| Manufacturer: | Panduit |
| Manufacturer Number: | R100X225V3T |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.75" (19.1 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a green print-on area color. The label is 1.0" wide and 2.25" long (25.4 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6A UTP/FTP cables. It has 4 of labels per row and comes in packages of 2500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.
More >>Specifications
Detailed Description
Enhance cable organization with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Featuring a unique rotating design for optimal visibility and easy repositioning, this label is a game-changer for wire management. With a convenient print-on area of 0.75" high, it streamlines labeling processes without the need for wire disconnection. In a clear design with a vibrant green print-on area, it adds a pop of color while ensuring clear identification. Ideal for a range of applications, from terminated wires to Cat 6 cables, this versatile label supports 4-8 AWG wire sizes with ease. Each package contains 2500 labels, making it a cost-effective solution for large-scale projects. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, it seamlessly integrates into your labeling workflow. Utilize it with Easy-Mark Labeling Software and thermal transfer printers to streamline the labeling process further. Elevate your cable management game with this efficient and practical labeling solution.

