R200X150X1J

The laser/ink jet, self-laminating Turn-Tell label made of polymer has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50" (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.0" wide and 1.5" long (50.8 x 38.1 mm). It supports Cat 5e UTP, Cat 6 UTP, Cat 6A UTP, Cat 5e FTP, and 10 - 6 AWG wire/cable. It has 3 labels per row, 12 labels per sheet, and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

Enhance cable organization with our innovative laser/ink jet, self-laminating Turn-Tell label made of durable polymer. Designed for easy rotation to any angle, it offers improved visibility and aesthetics for efficient wire management. The clear label features a white print-on area, perfect for Cat 5e UTP, Cat 6 UTP, Cat 6A UTP, Cat 5e FTP, and 10 - 6 AWG wire/cable applications. With a hassle-free installation process that doesn't require disconnecting wires, it's ideal for maintaining cable integrity. Each label sheet contains 12 labels, with 3 labels per row, and comes in a pack of 1000 for ample labeling options. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, it seamlessly integrates into your labeling workflow. Pair it with Easy-Mark Labeling Software and thermal transfer printers for efficient customization. Operating temperature ranges from -54 °C to 107 °C, ensuring durability in various environments. Elevate your labeling game with this versatile and reliable Turn-Tell label.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R200X150X1J
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:2 in, 50.8 mm
Overall Length:1.5 in, 38.1 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.22 in, 5.6 mm
Compatible Wire Size:6 - 10 AWG
Number of Labels:3
Print-On Area Height:.5 in, 12.7 mm
SKU:PANR200X150X1J
Supplier Product:Desktop Printer Turn-Tell Labels
Cable Type:Category 5e UTP/Category 6 UTP/Category 6A UTP/Category 5e FTP
Standards Met:RoHS Compliant

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: