R200X225V1T

The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.00" wide and 2.25" long (50.8 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 8-4 AWG wire/cable, Cat 6 FTP, and Cat 6a/10Gig cables. It has 4 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

Enhance wire and cable organization with our innovative thermal transfer Turn-Tell label. Crafted from durable vinyl, this label boasts a unique rotating design for maximum visibility and effortless repositioning without the hassle of disconnecting wires. With a sleek white print-on area and easy installation on terminated wires, it offers both aesthetic appeal and practical functionality. Suitable for a variety of applications, including Cat 6 FTP and Cat 6a/10Gig cables, this label is a versatile solution for labeling needs. Each package includes 1000 labels, making it a cost-effective choice for large projects. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, it can be effortlessly customized using Easy-Mark Labeling Software and thermal transfer printers. ROHS compliant and suitable for use in temperatures ranging from -40°C to 66°C, this label ensures durability and performance in any environment. Upgrade your labeling system with this essential tool for efficient cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R200X225V1T
Color:White
Maximum Operating Temperature:66 °C, 150 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:2 in, 50.8 mm
Overall Length:2.25 in, 57.2 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.22 in, 5.6 mm
Compatible Wire Size:4 - 8 AWG
Number of Labels:4
Print-On Area Height:.75 in, 19.1 mm
SKU:PANR200X225V1T
Supplier Product:Desktop Printer Turn-Tell Labels
Standards Met:RoHS Compliant
Cable Type:9 Category 6 FTP/Category 6A UTP/Category 6A FTP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: