R200X225X1J

The laser/ink jet, self-laminating Turn-Tell label made of polymer has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.75" (19.1 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.0" wide and 2.25" long (50.8 x 57.2 mm). It supports Cat 6 FTP, Cat 6A UTP, Cat 6A FTP, and 8 - 4 AWG wire/cable. It has 3 labels per row, 9 labels per sheet, and comes in packages of 500. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

Discover the versatility of our laser/ink jet, self-laminating Turn-Tell label. Crafted from durable polymer, this innovative label boasts a unique design that allows for easy rotation to any angle, enhancing visibility and aesthetics. Perfect for wires and cables, it can be repositioned effortlessly without the need for disconnecting. Featuring a clear body with a white print-on area, it offers a professional finish. With dimensions of 2.0" width and 2.25" length, it supports Cat 6 FTP, Cat 6A UTP, Cat 6A FTP, and 8 - 4 AWG wire/cable types. Each sheet includes three labels, with a total of nine labels in a pack of 500. Compatible with P1 label Cassettes for LS8E or LS8EQ printers and computer printable rolls, it works seamlessly with Easy-Mark Labeling Software and thermal transfer printers, making labeling a breeze. From its wide operating temperature range of -54 °C to 107 °C (-65 °F to 225 °F) to its compliance with RoHS standards, this label is a reliable choice for various applications. Elevate your labeling process with this versatile Turn-Tell label.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R200X225X1J
Color:White
Maximum Operating Temperature:107 °C, 225 °F
Minimum Operating Temperature:-54 °C, -65 °F
Overall Width:2 in, 50.8 mm
Overall Length:2.25 in, 57.2 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.28 in, 7.1 mm
Minimum Cable Diameter:.22 in, 5.6 mm
Compatible Wire Size:4 - 8 AWG
Number of Labels:3
Print-On Area Height:.75 in, 19.1 mm
SKU:PANR200X225X1J
Supplier Product:Desktop Printer Turn-Tell Labels
Standards Met:RoHS Compliant
Cable Type:Category 6 FTP/Category 6A UTP/Category 6A FTP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: