R200X400V1T

The thermal transfer Turn-Tell label made of vinyl has an innovative design that allows it to rotate to any angle for improved visibility, aesthetics, and easy repositioning on wires and cables. The label has a print-on area 0.50 (12.7 mm) high. It can easily be installed on existing terminated wires and assemblies and does not require disconnecting wires or cables. It is clear with a white print-on area color. The label is 2.00" wide and 4.00" long (50.8 x 57.2 mm). It has a 3.0" (76.2 mm) core and supports 2 AWG- 250 MCM wire/cable. It has 2 of labels per row and comes in packages of 1000. This Turn-Tell label is available in P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls. It can be used with Easy-Mark Labeling Software and thermal transfer printers.

Enhance wire and cable organization with our innovative thermal transfer Turn-Tell label, crafted from durable vinyl. Featuring a unique rotating design, this label ensures optimal visibility and easy repositioning without the need to disconnect wires. With a 0.50" high print-on area and clear with white print-on color, it offers a sleek and professional look. Measuring 2.00" wide and 4.00" long, it accommodates 2 AWG- 250 MCM wire/cable sizes. Each package contains 1000 labels, with 2 labels per row. Compatible with P1 label Cassettes for the LS8E or LS8EQ printer series and computer printable rolls, it seamlessly integrates into your labeling workflow. Utilize it with Easy-Mark Labeling Software and thermal transfer printers for efficient and precise labeling. ROHS compliant and suitable for temperatures ranging from -40°C to 66°C, this label is a reliable choice for various applications. Elevate your labeling process with this versatile and functional Turn-Tell label.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R200X400V1T
Color:White
Maximum Operating Temperature:66 °C, 150 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:2 in, 50.8 mm
Overall Length:4 in, 101.6 mm
Material:Vinyl
Printer Type:Thermal Transfer
Maximum Cable Diameter:.95 in, 24.1 mm
Minimum Cable Diameter:.39 in, 9.9 mm
Compatible Wire Size:1 - 2 AWG
Number of Labels:2
Print-On Area Height:1 in, 25.4 mm
SKU:PANR200X400V1T
Supplier Product:Desktop Printer Turn-Tell Labels
Standards Met:RoHS Compliant
Cable Type:250 MCM

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: