R2PWH

The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable managers and accessories, such as power outlet unit brackets. Aluminum, 45 RU, #12-24 Threaded Mounting Holes, White, 1pc + hardware kit and paint piercing bonding kit.

Enhance the stability and organization of your telecommunication and data center equipment with the Panduit Two-post Rack System. Crafted from durable aluminum in a sleek white finish, this 45 RU rack features #12-24 Threaded Mounting Holes for secure installation. With a generous static load capacity of 1000 lbs, it provides a reliable foundation for high-performance copper and fiber patch cables. Pair it with Panduit's horizontal and vertical cable managers and accessories for seamless cable management, and use the included hardware kit and paint piercing bonding kit for easy installation. Elevate your network infrastructure with this essential rack solution.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit R2PWH
Color:White
Overall Width:20.3 in, 516 mm
Material:Aluminum
Mount Hole Thread Size:#12-24
Product Type:Two Post Rack
Number of Rack Units:45
Static Load Capacity:1000 lbs
SKU:PANR2PWH
Supplier Product:Racks
Rail Number Direction:Bottom Up
Mounting Bolt Method:Threaded
For Use With:All Panduit 84" High Vertical Cable Managers and 19" Wide Horizontal Cable Managers
Static Load Capacity Kg:453.6
Standards Met:RoHS Compliant
Includes:(12) 3/8-16 x 1" hex head cap screw, (12) 3/8-16 hex nuts, (24) 3/8" paint piercing grounding washer, (1) tube of anti-oxidizing paste, (24) 12-24 x .5" slotted pan head steel screws

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: